Vishay 91MT120KBS90 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | UPPER |
| Number of Elements | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 91MT120KBS90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.