Vishay 923CC0G681J050B technical specifications.
| Capacitance | 680pF |
| Package/Case | Molded |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | 923C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 923CC0G681J050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.