Vishay 923CX7R103K050B technical specifications.
| Capacitance | 10nF |
| Dissipation Factor | 0.1% |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 923C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 923CX7R103K050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.