Vishay 923CZ5U223M050B technical specifications.
| Capacitance | 22nF |
| Package/Case | Molded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 923CZ5U223M050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.