Vishay 93026-30KS technical specifications.
| Capacitance | 560uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 830mR |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 93026-30KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.