Vishay 93026-52MU technical specifications.
| Capacitance | 220uF |
| Package/Case | Metal |
| Diameter | 9.52mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Length | 26.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 93026-52MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.