Vishay 94SH157X0016FBP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.5 |
| Polarity | POLARIZED |
| Manufacturer Series | 94SH |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 94SH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 94SH157X0016FBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.