This 150uF aluminum electrolytic capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a length of 5mm and is designed for through-hole mounting. The capacitor is polarized and has a DC rated voltage of 6.3 volts.
Vishay 94SL157X06R3FBP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 5 |
| Polarity | POLARIZED |
| Manufacturer Series | 94SL |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | 94SL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 94SL157X06R3FBP to view detailed technical specifications.
No datasheet is available for this part.