Vishay 94SP157X06R3EBP technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 30mR |
| Lead Pitch | 0.6mm |
| Leakage Current | 94.5uA |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Ripple Current | 2.42A |
| RoHS Compliant | Yes |
| Series | 94SP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 94SP157X06R3EBP to view detailed technical specifications.
No datasheet is available for this part.