Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) SMD 0.06 Ohm 1500mA 2000h 105°C
Vishay 94SVP106X0025E7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Manufacturer Series | 94SVP |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 94SVP |
| Height | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 94SVP106X0025E7 to view detailed technical specifications.
No datasheet is available for this part.