
Surface mount aluminum polymer capacitor offering 330µF capacitance and 10V DC voltage rating with 20% tolerance. Features low ESR of 19mΩ and high ripple current capability of 3.74A. Operates across a wide temperature range from -55°C to 105°C with a lifespan of 2000 hours. The cylindrical component measures 8mm in diameter and 12mm in height, with a 3.2mm lead pitch, suitable for tape and reel packaging.
Vishay 94SVP337X0010E12 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 660uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.019R |
| Ripple Current | 3.74A |
| RoHS Compliant | No |
| Series | 94SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 94SVP337X0010E12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.