Vishay 971-0002 technical specifications.
| Depth | 18mm |
| Lead Length | 250mm |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 13.5V |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 20% |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 971-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.