The 981HE1A9WDZ from Vishay is a rotary position sensor with a maximum operating supply voltage of 5.5V and a linearity error of ±1%. It features a resistance of 1kΩ and is designed to operate within a temperature range of -45°C to 125°C. The sensor has a digital output type and a pin count of 3.
Vishay 981HE1A9WDZ technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5.5V |
| Linearity Error | ±1% |
| Resistance | 1kOhm |
| Shock Rating | 50@11msG |
| Vibration Rating | 20@10Hz to 2kHzG |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| Output Type | Digital |
| Linearity | Yes |
| Pin Count | 3 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 981HE1A9WDZ to view detailed technical specifications.
No datasheet is available for this part.