This rotary position sensor from Vishay features a maximum operating supply voltage of 5.5V and a linearity error of ±0.5%. It has a resistance of 1 and can withstand shock ratings of 50G at 11ms. The sensor operates within a temperature range of -45°C to 125°C and has an analog output type. It is a 3-pin device.
Vishay 981HE2B3WAS technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5.5V |
| Linearity Error | ±0.5% |
| Resistance | 1kOhm |
| Shock Rating | 50@11msG |
| Vibration Rating | 20@10Hz to 2kHzG |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| Output Type | Analog |
| Linearity | Yes |
| Pin Count | 3 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 981HE2B3WAS to view detailed technical specifications.
No datasheet is available for this part.