Vishay 9C10C0G100J100B technical specifications.
| Capacitance | 10pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 3.048mm |
| Lead Pitch | 2.54mm |
| Length | 3.505mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 9C10 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 9C10C0G100J100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.