Vishay 9C10Z5U333M050B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.505 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 9C |
| Height | 3.048 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 9C10Z5U333M050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.