Vishay A104M15Z5UF5UAA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Length | 3.8 |
| Manufacturer Series | ASERIES(Z5U,20%) |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 15 |
| Series | A SERIES(Z5U, 20%) |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay A104M15Z5UF5UAA to view detailed technical specifications.
No datasheet is available for this part.