Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

A271K15C0GH5UAA

Datasheet
Cap Ceramic 270pF 100V C0G 10% Axial 125°C Ammo
Vishay

A271K15C0GH5UAA

Cap Ceramic 270pF 100V C0G 10% Axial 125°C Ammo

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Ceramic Capacitors
  4. Multilayer Ceramic (MLCC)

PackageAxial
Capacitance270pF
Voltage Rating100V
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay A271K15C0GH5UAA technical specifications.

General

Capacitance
270pF
Package/Case
Axial
Construction
AXIAL
Dielectric
C0G
Length
0.15inch
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Package Quantity
4000
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes
Series
A
Termination
Axial
Tolerance
10%
Voltage Rating
100V

Compliance

RoHS
Compliant

Datasheet

Vishay A271K15C0GH5UAA Datasheet

Download the complete datasheet for Vishay A271K15C0GH5UAA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com