Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

A271M15X7RF5UAA

Datasheet
Cap Ceramic 270pF 50V X7R 20% Axial 125°C Ammo
Vishay

A271M15X7RF5UAA

Cap Ceramic 270pF 50V X7R 20% Axial 125°C Ammo

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Ceramic Capacitors
  4. Multilayer Ceramic (MLCC)

PackageAxial
Capacitance270pF
Voltage Rating50V
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay A271M15X7RF5UAA technical specifications.

General

Capacitance
270pF
Package/Case
Axial
Construction
AXIAL
Dielectric
X7R
Lead/Base Style
Straight
Length
3.8mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes
Series
A
Termination
Axial
Tolerance
20%
Voltage Rating
50V

Compliance

RoHS
Compliant

Datasheet

Vishay A271M15X7RF5UAA Datasheet

Download the complete datasheet for Vishay A271M15X7RF5UAA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com