Vishay A562J20C0GF5TAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 5 |
| Manufacturer Series | A |
| Capacitance | 0.0056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MONO-AXIAL (50-100) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay A562J20C0GF5TAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.