Vishay A681J15C0GF5TAA technical specifications.
| Capacitance | 680pF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | C0G |
| Lead Free | Contains Lead |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay A681J15C0GF5TAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.