Vishay A684Z20Y5VF5TAA technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | Y5V |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MONO-AXIAL |
| Termination | Axial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay A684Z20Y5VF5TAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.