Wirewound resistor, 1W power rating, 100 Ohm resistance with 5% tolerance. Features axial leaded termination, through-hole mounting, and a cylindrical construction with a conformal, flame retardant coating. Operates within a temperature range of 0°C to 275°C and has a 10V voltage rating. RoHS compliant.
Vishay AC01000001000JA100 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC01 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC01000001000JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.