
Through-hole wirewound resistor with 470 ohm resistance and 5% tolerance. Features axial lead termination, 1W power dissipation, and a 22V DC rated voltage. Constructed with a conformal package, tin contact plating, and a flame retardant coating. Operating temperature range is 0°C to 275°C. Packaged in an ammo pack for convenience.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay AC01000004700JA100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4.3mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 11mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC01 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 22V |
| Weight | 0.018342oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC01000004700JA100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.