Vishay AC03000001207JAC00 technical specifications.
| Package/Case | Axial |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | AC |
| Thickness | 4.8006mm |
| Tolerance | 5% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000001207JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.