This wire wound resistor features a flame retardant coating and is available in an ammo pack quantity of 500. It has a maximum operating temperature of 275°C and a minimum operating temperature of -40°C. The resistor is RoHS compliant and has a resistance of 1.2 ohms with a 5% tolerance.
Vishay AC03000001208JAC00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | AC03 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Thickness | 4.8006mm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000001208JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.