
Wirewound resistor with 12 ohm resistance and 5% tolerance. Features 3W power dissipation, axial leaded termination, and a through-hole mount package. Operating temperature range is 0°C to 275°C. Includes flame retardant coating and tin contact plating.
Vishay AC03000001209JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC03 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 6V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000001209JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
