Vishay AC03000001600JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Length | 13mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Thickness | 4.8006mm |
| Tolerance | 5% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000001600JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.