
Wire wound fusible resistor, 3W power dissipation, 22 ohm resistance with 5% tolerance. Features axial leaded termination, through-hole mounting, and a flame retardant coating. Operates within a temperature range of -40°C to 200°C. Package dimensions include a 5.5mm diameter and 19mm height with 0.8mm lead diameter.
Vishay AC03000002209JACCS technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Features | Flame Retardant Coating |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Length | 0.512inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | AC03 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000002209JACCS to view detailed technical specifications.
No datasheet is available for this part.
