Wirewound fixed resistor with 3W power dissipation and 33 Ohm resistance, featuring 5% tolerance and 80ppm temperature coefficient. This axial leaded, through-hole mount component has a cylindrical construction with a 4.8mm diameter and 13mm length, designed for operation between 0°C and 275°C. It includes a flame retardant coating and tin contact plating, with RoHS compliance confirmed.
Vishay AC03000003309JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000003309JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.