
Wirewound fixed resistor with 3W power dissipation and 390 Ohm resistance, featuring 5% tolerance and 80ppm temperature coefficient. This axial leaded, through-hole mount component operates from 0°C to 275°C and has a DC rated voltage of 34V. The conformal package measures 13mm in length and 4.8mm in diameter, with 0.8mm lead diameter and tin contact plating. It is RoHS compliant and includes a flame retardant coating.
Vishay AC03000003900JAC00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 390R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC03 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 34V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000003900JAC00 to view detailed technical specifications.
No datasheet is available for this part.