This 2-terminal resistor features a flame retardant coating and is available in a 13mm axial package with a 0.8mm lead diameter. The device is rated for a maximum power dissipation of 3W and operates over a temperature range of -40°C to 200°C. It is packaged in cut tape and is compliant with RoHS regulations.
Vishay AC03000003909JACCS technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | AC03 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000003909JACCS to view detailed technical specifications.
No datasheet is available for this part.