
Wirewound fixed resistor with 4.7 Ohm resistance and 5% tolerance. Features 3W power dissipation, axial termination, and a cement package with flame retardant coating. Operates from 0°C to 275°C with a voltage rating of 4V. Supplied in an ammo pack with tin contact plating.
Vishay AC03000004708JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000004708JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.