Vishay AC03000005001JAC00 technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | AC |
| Termination | Axial |
| Thickness | 4.8006mm |
| Tolerance | 5% |
| Voltage Rating | 122V |
| DC Rated Voltage | 122V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000005001JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.