
Through-hole wirewound resistor with 820 ohm resistance and 5% tolerance. Features 3W maximum power dissipation and 50V voltage rating. Conformal package with axial leads, 4.8mm diameter, 13mm length, and 0.8mm lead diameter. Operating temperature range from 0°C to 275°C, with a flame retardant coating.
Vishay AC03000008200JAC00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 820R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC03 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000008200JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.