Vishay AC03000501509JLC00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Length | 13mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Thickness | 4.8mm |
| Tolerance | 5% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC03000501509JLC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.