Vishay AC04000001100JAC00 technical specifications.
| Package/Case | Conformal |
| Diameter | 5.5mm |
| Length | 16.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 5.51mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC04000001100JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.