Vishay AC05000001100JAC00 technical specifications.
| Package/Case | Conformal |
| Diameter | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000001100JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.