Wirewound resistor with 5W power dissipation and 0.13 ohm resistance. Features 5% resistance tolerance, 80ppm temperature coefficient, and 800mV voltage rating. Axial leaded, through-hole mount design with tin plated contacts and a flame retardant coating. Operates from 0°C to 275°C.
Vishay AC05000001307JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 130mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 800mV |
| DC Rated Voltage | 800mV |
| Weight | 0.067021oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000001307JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.