
Through-hole wirewound resistor, 15 Ohm resistance with 5% tolerance. Features 5W maximum power dissipation and 8V DC rated voltage. Operates from 0°C to 275°C with a temperature coefficient range of -80ppm/°C to -10ppm/°C. Axial package with tin-plated terminations, 7.5mm diameter, 18mm length, and 0.8mm lead diameter. RoHS compliant with a flame retardant coating.
Vishay AC05000001509JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000001509JAC00 to view detailed technical specifications.
No datasheet is available for this part.