
Wirewound fixed resistor, 220 Ohm resistance with 5% tolerance. Features 5W power dissipation, 33V voltage rating, and an operating temperature range of 0°C to 275°C. Cylindrical construction with axial terminations, 0.8mm lead diameter, and 7.5mm diameter by 18mm length. Conformal package with tin contact plating and a flame retardant coating. RoHS compliant and supplied in an ammo pack.
Vishay AC05000002200JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000002200JAC00 to view detailed technical specifications.
No datasheet is available for this part.