Wirewound resistor with 240 ohm resistance and 5% tolerance, rated for 5W maximum power dissipation and 35V DC. Features axial leaded termination with tin plating, a cylindrical construction, and a conformal package measuring 18mm in length and 7.5mm in diameter. Operates within a temperature range of 0°C to 275°C and includes a flame retardant coating. RoHS compliant and lead-free.
Vishay AC05000002400JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 240R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.067021oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000002400JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.