Wirewound fixed resistor with 300mR resistance and 5% tolerance. Features 5W maximum power dissipation, 1.2V DC rated voltage, and axial termination. Constructed with a flame retardant coating and tin contact plating, this component operates between 0°C and 275°C. It has a 0.8mm lead diameter, 18mm length, and 7.5mm diameter.
Vishay AC05000003007JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 300mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Thickness | 7.49mm |
| Tolerance | 5% |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000003007JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.