
5W axial wirewound resistor with 30 Ohm resistance and 5% tolerance. Features a flame retardant coating, tin contact plating, and a 12V voltage rating. Operates between 0°C and 275°C, with a 0.8mm lead diameter and a body measuring 7.5mm in diameter and 18mm in length. Packaged in an ammo pack for 500 units.
Vishay AC05000003009JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 30R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Thickness | 7.493mm |
| Tolerance | 5% |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.067021oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000003009JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.