
Wirewound fixed resistor, 5W power dissipation, 330 Ohm resistance with 5% tolerance. Features axial leaded termination, through-hole mounting, and a cylindrical construction with a flame retardant coating. Operates within a temperature range of 0°C to 275°C, with a DC rated voltage of 40V. RoHS compliant and lead-free.
Vishay AC05000003300JAC00 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC05 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 40V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000003300JAC00 to view detailed technical specifications.
No datasheet is available for this part.
