
5W wirewound resistor with 360 ohm resistance and 5% tolerance. Features axial leads for through-hole mounting, a cylindrical construction with a conformal coating, and a flame retardant finish. Operates within a temperature range of 0°C to 275°C, with a maximum power dissipation of 5W and a voltage rating of 42V. RoHS compliant with tin-plated terminations.
Vishay AC05000003600JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 360R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 42V |
| DC Rated Voltage | 42V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000003600JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
