Vishay AC05000005001JAC00 technical specifications.
| Package/Case | Axial |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 0.709inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 5kR |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.067021oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000005001JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.