Wirewound fixed resistor, 5W power dissipation, 5.6kΩ resistance with 5% tolerance. Features axial leaded termination, through-hole mounting, and a flame retardant coating. Operates within a temperature range of 0°C to 275°C, with a voltage rating of 167V. Dimensions include a 7.5mm diameter and 18mm length, with 0.8mm lead diameter.
Vishay AC05000005601JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.6kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 167V |
| DC Rated Voltage | 167V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000005601JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.