
5W wirewound resistor with 56 ohm resistance and 5% tolerance. Features axial leaded, through-hole mounting with a 0.8mm lead diameter and tin contact plating. Operates from 0°C to 275°C with a 17V voltage rating and 5W power dissipation. Flame retardant coating and RoHS compliant.
Vishay AC05000005609JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 56R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 17V |
| DC Rated Voltage | 17V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000005609JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.