Wirewound fixed resistor with 6.2kR resistance and 5% tolerance. Features 5W maximum power dissipation and 176V DC rated voltage. Axial termination with a 0.8mm lead diameter, housed in a 7.5mm diameter, 18mm length package with a flame retardant coating. Operates from 0°C to 275°C.
Vishay AC05000006201JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 176V |
| DC Rated Voltage | 176V |
| Weight | 0.067021oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000006201JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.